CMOS Flash PLD with 440 macrocells and 570 logic elements, featuring a 7ns propagation delay. This integrated circuit operates at a maximum frequency of 304MHz, with a supply voltage range of 2.375V to 3.6V. It offers 116 programmable I/Os and 8192 bits of FLASH memory, packaged in a TQFP surface mount configuration. Operating temperature range is 0°C to 85°C.
Intel EPM570T144C4 technical specifications.
| Package/Case | TQFP |
| Frequency | 2.3148GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM570T144C4 to view detailed technical specifications.
No datasheet is available for this part.
