
Programmable Logic Device (PLD) featuring 32 macrocells and 36 programmable I/Os. Operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Achieves a maximum frequency of 227.3MHz with a propagation delay of 7.5ns. Packaged in a surface-mount PLCC format, this CMOS device is designed for general-purpose applications.
Intel EPM7032AELC44-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.67MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7032AELC44-7 to view detailed technical specifications.
No datasheet is available for this part.
