
CMOS EEPLD with 32 macrocells, 600 gates, and 36 programmable I/Os. Features a 7.5ns propagation delay and 166.67MHz frequency, with a maximum operating frequency of 227.3MHz. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V. Packaged in a surface-mount PLCC with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Intel EPM7032AELC44-7N technical specifications.
| Package/Case | PLCC |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 390 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7032AELC44-7N to view detailed technical specifications.
No datasheet is available for this part.
