Intel EPM7032SLC44-7 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7032SLC44-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
