
Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 1250 gates. Operates at a frequency of 125MHz with a maximum frequency of 222.2MHz. This surface mount device utilizes an FBGA package and supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V. It offers 68 programmable I/Os and a propagation delay of 10ns.
Intel EPM7064AEFC100-10 technical specifications.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064AEFC100-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
