
CMOS EEPLD with 64 macrocells, 1250 gates, and 36 programmable I/Os. Features a 10ns propagation delay and 125MHz operating frequency, with a maximum frequency of 222.2MHz. Operates from a 3V to 3.6V supply voltage, typically 3.3V. Packaged in a PQCC44 (PLCC) surface-mount format.
Intel EPM7064AELC44-10 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 390 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064AELC44-10 to view detailed technical specifications.
No datasheet is available for this part.
