
CMOS Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Offers a propagation delay of 7.5ns with a maximum operating frequency of 222.2MHz. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Includes 36 programmable I/Os and is packaged in a surface-mount PLCC.
Intel EPM7064AELC44-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.67MHz |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7064AELC44-7 to view detailed technical specifications.
No datasheet is available for this part.