
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Operates with a 3.3V supply voltage, supporting a frequency up to 222.2MHz. This CMOS device offers a 7.5ns propagation delay and 36 programmable I/Os. Designed for surface mounting in a PLCC package, it functions within an operating temperature range of -40°C to 85°C.
Intel EPM7064AELI44-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.67MHz |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7064AELI44-7 to view detailed technical specifications.
No datasheet is available for this part.
