
Complex Programmable Logic Device (CPLD) with 64 macrocells and 1.25K gates. Features 68 programmable I/Os and operates at a maximum frequency of 222.2MHz. This surface-mount device is housed in a TQFP package, supports a 3.3V operating supply voltage, and offers a propagation delay of 7.5ns. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Intel EPM7064AETI100-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064AETI100-7N to view detailed technical specifications.
No datasheet is available for this part.
