
Programmable Logic Device (PLD) featuring 64 macrocells and 36 programmable I/Os. Operates with a 3.3V supply voltage, offering a maximum frequency of 222.2MHz and a propagation delay of 7.5ns. This CMOS device is surface mountable in a TQFP package, with a temperature range of -40°C to 85°C. Includes 1250 gates and 4 logic blocks.
Intel EPM7064AETI44-7 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064AETI44-7 to view detailed technical specifications.
No datasheet is available for this part.
