
Programmable Logic Device (PLD) featuring 64 macrocells and 15ns propagation delay. This CMOS device operates with a 5V supply voltage, a frequency up to 151.5MHz, and offers 68 programmable I/Os. Designed for surface mounting, it comes in a PQCC84 package with dimensions of 29.31mm length and 3.81mm height, suitable for operating temperatures between 0°C and 70°C.
Intel EPM7064LC84-15 technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.31mm |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064LC84-15 to view detailed technical specifications.
No datasheet is available for this part.
