
CMOS EEPROM Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Offers 68 programmable I/Os with a propagation delay of 7.5ns. Operates with a minimum supply voltage of 3V and a maximum of 3.6V, supporting a frequency up to 151.5MHz. Designed for surface mount with a PLCC package, this component has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
