
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS component offers a propagation delay of 15ns and a maximum operating frequency of 151.5MHz. It operates with a supply voltage of 4.5V to 5.5V and supports 52 programmable I/Os. Designed for surface mounting, it is packaged in a PLCC68 case.
Intel EPM7064LI68-15 technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 52 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 52 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064LI68-15 to view detailed technical specifications.
No datasheet is available for this part.
