
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device operates with a 10ns propagation delay and a maximum frequency of 175.4MHz. It supports a 5V operating supply voltage, with a range of 4.75V to 5.25V, and a supply current of 110mA. The component is housed in a 44-pin PLCC package for surface mounting and is RoHS compliant.
Intel EPM7064SLC44-10N technical specifications.
| Package/Case | PLCC |
| Frequency | 175.4MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Inputs | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Outputs | 36 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Supply Current | 110mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064SLC44-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
