Intel EPM7064SLC84-5N technical specifications.
| Package/Case | PLCC |
| Frequency | 250MHz |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | MAX 7000 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064SLC84-5N to view detailed technical specifications.
No datasheet is available for this part.
