Intel EPM7064SLC84-6 technical specifications.
| Package/Case | PLCC |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7064SLC84-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
