
CMOS EEPROM Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Operates at a maximum frequency of 175.4MHz with a propagation delay of 7.5ns. Offers 68 programmable I/Os and 4 logic blocks. Supplied in a PLCC package for surface mounting, with an operating voltage range of 4.75V to 5.25V.
Intel EPM7064SLC84-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.31mm |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7064SLC84-7 to view detailed technical specifications.
No datasheet is available for this part.