
Complex Programmable Logic Device (CPLD) with 64 macro cells and 1.25K gates, operating at up to 175.4MHz. Features 68 programmable I/Os and a 5V supply voltage range (4.75V-5.25V). This surface mount device comes in a 100-pin TQFP package with a propagation delay of 10ns. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Intel EPM7064STC100-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064STC100-10N to view detailed technical specifications.
No datasheet is available for this part.