
CMOS EEPLD with 64 macrocells and 1250 gates, offering 36 programmable I/Os. Features a 5ns propagation delay and 250MHz frequency, with a maximum operating frequency of 175.4MHz. Operates from a 4.75V to 5.25V supply voltage range, with a typical 5V. Packaged in a TQFP surface mount configuration, this component is RoHS compliant and suitable for operation between 0°C and 70°C.
Intel EPM7064STC44-5N technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064STC44-5N to view detailed technical specifications.
No datasheet is available for this part.
