
EE PLD, 6ns propagation delay, 175.4MHz max frequency, and 200MHz operating frequency. Features 64 macrocells, 1250 gates, and 36 programmable I/Os. Operates from a 3V to 3.6V supply voltage, with an operating temperature range of 0°C to 70°C. Packaged in a TQFP surface mount package.
Intel EPM7064STC44-6 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7064STC44-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
