
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device offers 36 programmable I/Os and operates with a 5V supply voltage, ranging from 4.75V to 5.25V. Achieving a maximum frequency of 175.4MHz, it boasts a propagation delay of 7.5ns. Packaged in a TQFP surface mount configuration, this RoHS compliant component operates between 0°C and 70°C.
Intel EPM7064STC44-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064STC44-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
