
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Offers 84 programmable I/Os with a propagation delay of 7.5ns. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and supports a maximum frequency of 192.3MHz. Surface mountable in an FBGA package, suitable for operating temperatures between 0°C and 70°C.
Intel EPM7128AEFC100-7 technical specifications.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128AEFC100-7 to view detailed technical specifications.
No datasheet is available for this part.
