
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic array blocks (LABs). This CMOS device offers a propagation delay of 10ns and a maximum operating frequency of 192.3MHz. It supports a supply voltage range of 3V to 3.6V, with an operating voltage of 3.3V. The component is housed in a TQFP package for surface mounting and provides 84 programmable I/O pins.
Intel EPM7128AETC100-10 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128AETC100-10 to view detailed technical specifications.
No datasheet is available for this part.
