
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. CMOS technology with a 5ns propagation delay and 192.3MHz maximum frequency. Operates with a 3V to 3.6V supply voltage, 3.3V typical. Surface mountable in a TQFP package with 100 I/Os and 36 programmable I/Os. RoHS compliant and lead-free.
Intel EPM7128AETC144-5N technical specifications.
| Package/Case | TQFP |
| Frequency | 192.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128AETC144-5N to view detailed technical specifications.
No datasheet is available for this part.
