
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. CMOS technology enables operation with a 3.3V supply voltage, ranging from 3V to 3.6V. Achieves a propagation delay of 7.5ns with a maximum frequency of 192.3MHz. Surface mountable in a TQFP package, offering 100 I/Os and 36 programmable I/Os. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Intel EPM7128AETI144-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128AETI144-7N to view detailed technical specifications.
No datasheet is available for this part.
