
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device offers a propagation delay of 4ns, a maximum operating frequency of 243.9MHz, and a turn-on delay time of 4ns. It operates with a supply voltage range of 3V to 3.6V and supports 84 programmable I/Os. Packaged in a TQFP surface mount configuration, this component is designed for general-purpose applications.
Intel EPM7128BTC100-4 technical specifications.
| Package/Case | TQFP |
| Frequency | 333.33MHz |
| Lead Free | Contains Lead |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Speed Grade | 4 |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128BTC100-4 to view detailed technical specifications.
No datasheet is available for this part.
