
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a 2.5V supply voltage, supporting a frequency up to 243.9MHz. It offers 100 I/Os, with 36 programmable I/Os, and a propagation delay of 10ns. Packaged in a TQFP (Thin Quad Flat Pack) for surface mounting, this RoHS compliant component is designed for general applications.
Intel EPM7128BTC144-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128BTC144-10N to view detailed technical specifications.
No datasheet is available for this part.
