
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a propagation delay of 20ns and a maximum frequency of 125MHz. It supports a supply voltage range of 4.5V to 5.5V and is designed for surface mounting in a PLCC package. The device offers 68 programmable I/Os and operates across a temperature range of -40°C to 85°C.
Intel EPM7128ELI84-20 technical specifications.
| Package/Case | PLCC |
| Frequency | 83.33MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128ELI84-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
