
This Complex Programmable Logic Device (CPLD) offers 128 macro cells and 2.5K gates, featuring 8 logic blocks and 32 product terms per macro. Operating at 76.9MHz with a 5V supply, it supports in-system programmability via EEPROM. The component is housed in a 100-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, designed for surface mounting. It boasts 84 user I/Os and operates within a temperature range of 0°C to 70°C.
Intel EPM7128EQC100-15NC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112CC-1 |
| Family Name | MAX® 7000 |
| Number of User I/Os | 84 |
| Number of Product Terms per Macro | 32 |
| Number of Logic Blocks/Elements | 8 |
| Number of Macro Cells | 128 |
| Program Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 15 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EPM7128EQC100-15NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.