Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device offers a propagation delay of 20ns, supporting a maximum operating frequency of 125MHz. It operates with a supply voltage of 5V (4.75V to 5.25V) and includes 84 programmable I/Os. The component is housed in a PQFP package for surface mounting, with an operating temperature range of 0°C to 70°C.
Intel EPM7128EQC100-20 technical specifications.
| Package/Case | PQFP |
| Frequency | 83.33MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128EQC100-20 to view detailed technical specifications.
No datasheet is available for this part.
