
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 2500 gates. Operates at a maximum frequency of 125MHz with a propagation delay of 7.5ns. This surface-mount device utilizes EEPROM memory technology and supports 100 programmable I/Os. Designed for a 5V operating supply voltage, it functions within a temperature range of 0°C to 70°C.
Intel EPM7128EQC160-7 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128EQC160-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
