
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a propagation delay of 15ns and a maximum frequency of 147.1MHz. It offers 68 programmable I/Os and is housed in a PLCC package for surface mounting. Operating supply voltage ranges from 4.75V to 5.25V, with an operating temperature range of 0°C to 70°C.
Intel EPM7128SLC84-15 technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128SLC84-15 to view detailed technical specifications.
No datasheet is available for this part.
