
Programmable Logic Device (PLD) featuring 128 macrocells and 68 programmable I/Os. This CMOS device operates with a 5V supply voltage, offering a maximum frequency of 147.1MHz and a propagation delay of 7.5ns. It is housed in a PLCC package for surface mounting and operates within a temperature range of 0°C to 70°C. The device includes 8 logic blocks (LABs) and 8 logic elements/cells, with 2500 gates.
Intel EPM7128SLC84-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.31mm |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128SLC84-7 to view detailed technical specifications.
No datasheet is available for this part.
