
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Offers 100 programmable I/Os with a propagation delay of 15ns. Operates with a supply voltage range of 4.75V to 5.25V and a maximum frequency of 147.1MHz. Surface mountable in a PQFP package, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Intel EPM7128SQC160-15N technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128SQC160-15N to view detailed technical specifications.
No datasheet is available for this part.