
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. This CMOS component operates with a maximum frequency of 83.33MHz and a propagation delay of 20ns. It offers 64 programmable I/Os and supports a surface mount configuration within a PLCC package. Operating supply voltage ranges from 4.75V to 5.25V, with an operating temperature range of 0°C to 70°C.
Intel EPM7160ELC84-20 technical specifications.
| Package/Case | PLCC |
| Frequency | 83.33MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.31mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160ELC84-20 to view detailed technical specifications.
No datasheet is available for this part.
