
The EPM7160EQI160-15 is a 100MHz FPGA with 10 LABs and 160 macrocells. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted in a PQFP package and is available in a tray packaging with 24 units per package.
Intel EPM7160EQI160-15 technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 104 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7160EQI160-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
