
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. CMOS technology enables a maximum operating frequency of 149.3MHz with a propagation delay of 10ns. This surface mount component operates from a 4.75V to 5.25V supply, with 64 programmable I/O lines. Packaged in a PQCC84 (PLCC) with a plastic body, it is lead-free and RoHS compliant, suitable for commercial temperature ranges.
Intel EPM7160SLC84-10N technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| JESD-30 Code | S-PQCC-J84 |
| Lead Free | Lead Free |
| Length | 29.31mm |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/O Lines | 64 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Output Function | MACROCELL |
| Package Body Material | Plastic |
| Package Quantity | 15 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 245°C |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Turn-On Delay Time | 10ns |
| Width | 29.31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7160SLC84-10N to view detailed technical specifications.
No datasheet is available for this part.
