
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. This CMOS device operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers 64 programmable I/Os. Achieving a maximum frequency of 149.3MHz, it boasts a propagation delay of 7.5ns. Designed for surface mounting, it is packaged in a PLCC84 configuration and operates within a temperature range of 0°C to 70°C.
Intel EPM7160SLC84-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160SLC84-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
