
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. CMOS technology enables operation up to 149.3MHz with a 10ns propagation delay. This surface-mount component utilizes a PQFP160 package and offers 104 programmable I/Os. Operating supply voltage is 5V, with a range of 4.75V to 5.25V, and it functions within a 0°C to 70°C temperature range.
Intel EPM7160SQC160-10N technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 104 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7160SQC160-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
