
CMOS Programmable Logic Device (PLD) featuring 160 macrocells and 104 programmable I/Os. This surface mount component offers a propagation delay of 7.5ns, operating at a frequency up to 149.3MHz. It supports an operating supply voltage of 5V, with a range from 4.75V to 5.25V, and operates within a temperature range of 0°C to 70°C. The device is packaged in a PQFP-160 format.
Intel EPM7160SQC160-7 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 104 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160SQC160-7 to view detailed technical specifications.
No datasheet is available for this part.
