
CMOS EEPLD with 160 macrocells, 3200 gates, and 84 programmable I/Os. Features a 6ns propagation delay and operates at a maximum frequency of 149.3MHz. Surface mountable in a TQFP package, this component supports an operating supply voltage of 5V, with a range of 4.75V to 5.25V. It is designed for operation between 0°C and 70°C.
Intel EPM7160STC100-6 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7160STC100-6 to view detailed technical specifications.
No datasheet is available for this part.
