
Programmable Logic Device (PLD) featuring 160 macrocells and 3200 gates. CMOS technology supports a 5V operating supply voltage, with a range of 4.75V to 5.25V. Offers 84 programmable I/Os and a propagation delay of 7.5ns. Surface mountable in a TQFP package, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Intel EPM7160STC100-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 149.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3200 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 10 |
| Number of Logic Elements/Cells | 10 |
| Number of Macro Cells | 160 |
| Number of Macrocells | 160 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7160STC100-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
