Programmable Logic Device (PLD) featuring 192 macrocells and 3750 gates. This CMOS device offers a propagation delay of 12ns, supporting a maximum operating frequency of 90.9MHz. It operates with a supply voltage of 5V (4.75V to 5.25V) and provides 124 programmable I/Os. The component is housed in a ceramic PGA package with a 160-pin configuration, suitable for both surface mount and through-hole applications, and operates within a temperature range of 0°C to 70°C.
Intel EPM7192EGC160-12 technical specifications.
| Package/Case | PGA |
| Frequency | 125MHz |
| Height | 3.56mm |
| Length | 39.62mm |
| Max Frequency | 90.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Gates | 3750 |
| Number of I/Os | 124 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 124 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 12 |
| Turn-On Delay Time | 12ns |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7192EGC160-12 to view detailed technical specifications.
No datasheet is available for this part.
