
Programmable Logic Device (PLD) featuring 192 macrocells and 3750 gates. This CMOS device operates with a 5V supply voltage, supporting a frequency up to 83.33MHz with a propagation delay of 20ns. It offers 124 programmable I/Os and is housed in a PQFP160 package for surface mounting. Operating temperature range is -40°C to 85°C.
Intel EPM7192EQI160-20 technical specifications.
| Package/Case | PQFP |
| Frequency | 83.33MHz |
| Max Frequency | 90.9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3750 |
| Number of I/Os | 124 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 124 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7192EQI160-20 to view detailed technical specifications.
No datasheet is available for this part.
