
Programmable Logic Device (PLD) featuring 192 macrocells and 3750 gates. CMOS technology ensures efficient operation with a supply voltage range of 4.75V to 5.25V. This surface-mount component, housed in a PQFP160 package, offers 124 programmable I/Os and a maximum operating frequency of 125MHz. Propagation and turn-on delay times are rated at 15ns, with an operating temperature range of 0°C to 70°C.
Intel EPM7192SQC160-15 technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3750 |
| Number of I/Os | 124 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 124 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7192SQC160-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
