
Programmable Logic Device (PLD) featuring 192 macrocells and 3750 gates. This CMOS device operates with a 15ns propagation delay and a maximum frequency of 125MHz. It offers 124 programmable I/Os and is housed in a 160-pin PQFP package for surface mounting. The operating supply voltage ranges from 4.75V to 5.25V, with an operating temperature range of 0°C to 70°C.
Intel EPM7192SQC160-15N technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3750 |
| Number of I/Os | 124 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 124 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7192SQC160-15N to view detailed technical specifications.
No datasheet is available for this part.
