
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic array blocks (LABs). Operates with a 3.3V supply voltage, supporting a frequency up to 172.4MHz. Offers 164 programmable I/O pins and a propagation delay of 10ns. Surface mountable in an FBGA package, with an operating temperature range of 0°C to 70°C.
Intel EPM7256AEFC256-10 technical specifications.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256AEFC256-10 to view detailed technical specifications.
No datasheet is available for this part.
