
Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements within 16 logic blocks. This CMOS device offers a propagation delay of 10ns, supporting a maximum operating frequency of 172.4MHz. It operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and is designed for surface mounting in an FBGA package. RoHS compliant and lead-free, this component is suitable for applications requiring flexible logic implementation.
Intel EPM7256AEFC256-10N technical specifications.
| Package/Case | FBGA |
| Frequency | 95.2MHz |
| Lead Free | Lead Free |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 164 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 164 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7256AEFC256-10N to view detailed technical specifications.
No datasheet is available for this part.
