
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and offers a 7.5ns propagation delay. This CMOS device supports a maximum frequency of 172.4MHz and is housed in a TQFP package for surface mounting. It includes 120 I/Os with 36 programmable I/Os and is designed for operation between -40°C and 85°C.
Intel EPM7256AETI144-7 technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 172.4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7256AETI144-7 to view detailed technical specifications.
No datasheet is available for this part.
