Intel EPM7256BTC100-10 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 188.7MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 84 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7256BTC100-10 to view detailed technical specifications.
No datasheet is available for this part.
